Phoenix Contact Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 256-0036
- Mfr. Part No.:
- 1603313
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$104.93
(exc. GST)
$115.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.93 |
*price indicative
- RS Stock No.:
- 256-0036
- Mfr. Part No.:
- 1603313
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 24AWG, 28AWG | |
| Series | RC | |
| Contact Type | Rolled | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 24AWG, 28AWG | ||
Series RC | ||
Contact Type Rolled | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is crimp contacts with low contact resistance. The contact surface is made of nickel plated with gold coating and contact material is made up of copper alloy.
Vibration and temperature resistant assembly
Easy production monitoring
High tensile strength of the connection
Related links
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- L-Com Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Bulgin Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Bulgin Male Solder Circular Connector Contact 28 AWG
