Amphenol Industrial Removal Tool, Crimp Contact, Extraction Tool Contact, Contact size 1.6 mm
- RS Stock No.:
- 221-8751
- Distrelec Article No.:
- 180-40-610
- Mfr. Part No.:
- FG 0300 146 1
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$191.99
(exc. GST)
$211.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 10 December 2026
- Plus 5 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $191.99 | - |
| 5 + | $172.81 | 9% |
*price indicative
- RS Stock No.:
- 221-8751
- Distrelec Article No.:
- 180-40-610
- Mfr. Part No.:
- FG 0300 146 1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Removal Tool | |
| Sub Type | Extraction Tool | |
| Contact Type | Crimp | |
| Contact Size | 1.6 mm | |
| Overall Length | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Removal Tool | ||
Sub Type Extraction Tool | ||
Contact Type Crimp | ||
Contact Size 1.6 mm | ||
Overall Length 145mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial contact removal tool enables easy and reliable assembly of contacts and connectors.
Length approx. 145 mm
Related links
- Amphenol Industrial Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 1.6 mm
- Hirschmann Insertion & Extraction Tool Crimp Contact Contact size 1.6 mm
- Jaeger Insertion & Extraction Tool Insertion Tool Contact, Contact size 1.6 mm
- Amphenol Industrial Insertion & Extraction Tool Open Crimp Barrels Contact, Crimping Tool with Fixed
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Bulgin Extraction Tool, Contact Removal Tool Contact
- Molex Extraction Tool Contact Removal Tool Contact, Contact size 1.5 mm
