Phoenix Contact Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 256-0038
- Mfr. Part No.:
- 1603321
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$32.30
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.323 | $32.30 |
*price indicative
- RS Stock No.:
- 256-0038
- Mfr. Part No.:
- 1603321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 1 mm | |
| Wire Size | 20AWG, 24AWG | |
| Series | RC | |
| Contact Type | Rolled | |
| Length | 1mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 1 mm | ||
Wire Size 20AWG, 24AWG | ||
Series RC | ||
Contact Type Rolled | ||
Length 1mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a rolled crimp contact with low contact resistance. The contact surface is made of nickel plated with gold coating and contact material is made up of copper alloy.
Vibration and temperature resistant assembly
Easy production monitoring
High tensile strength of the connection
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- Phoenix Contact Female Crimp Crimp Contact 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
