Phoenix Contact Crimp Crimp Contact, Contact Size 1 mm
- RS Stock No.:
- 256-0040
- Mfr. Part No.:
- 1603325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,080.54
(exc. GST)
$3,388.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,080.54 |
*price indicative
- RS Stock No.:
- 256-0040
- Mfr. Part No.:
- 1603325
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Series | RC | |
| Contact Type | Rolled | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Series RC | ||
Contact Type Rolled | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
The Phoenix Contact Crimp contact of contact diameter 1 mm and crimp range 0.22 mm2 to 0.56 mm2. There are 10000 number of pieces per reel. It has low contact resistance and high tensile strength of the connection.
High tensile strength of the connection
Contact diameter 1 mm
Crimp range 0.22 mm2 to 0.56 mm2
Related links
- Phoenix Contact Crimp Crimp Contact, Contact Size 1 mm
- Phoenix Contact Crimp Crimp Contact Wire Size 0.14 to 0.56 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5 to 1 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.22 to 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 20/24 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24/28 AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5 to 1.5 mm²
