Phoenix Contact Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.22mm²

Subtotal (1 unit)*

$2,200.04

(exc. GST)

$2,420.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,200.04

*price indicative

RS Stock No.:
256-0118
Mfr. Part No.:
1616500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Contact Size

1 mm

Wire Size

0.22mm²

Series

RC

Contact Type

Rolled

Length

1mm

Contact Plating

Nickel Plated

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp contact of contact diameter 1 mm and crimp range 0.08 mm2 to 0.22 mm2. There are 10000 number of pieces per reel. It has low contact resistance and high tensile strength of the connection.

High tensile strength of the connection

Contact diameter 1 mm

Crimp range 0.08 mm2 to 0.22 mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy