Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 16
- RS Stock No.:
- 204-4149
- Distrelec Article No.:
- 304-39-256
- Mfr. Part No.:
- SP20M1F
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 15000 more to save $960.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,923.00
(exc. GST)
$2,115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.641 | $1,923.00 | - |
| 15000 + | $0.577 | $1,731.00 | $960.00 |
*price indicative
- RS Stock No.:
- 204-4149
- Distrelec Article No.:
- 304-39-256
- Mfr. Part No.:
- SP20M1F
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Crimp Socket Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | SP20M1XX | |
| For Use With | Male Connectors using 26 contacts | |
| Contact Type | Pin | |
| Length | 21.9mm | |
| Contact Plating | Gold or Tin over Nickel | |
| Voltage | 300V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Crimp Socket Contact | ||
Contact Size 16 | ||
Current 13A | ||
Series SP20M1XX | ||
For Use With Male Connectors using 26 contacts | ||
Contact Type Pin | ||
Length 21.9mm | ||
Contact Plating Gold or Tin over Nickel | ||
Voltage 300V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Pin contact stamped is of size 16 (1,56-1,61 mm) for 0,34-0,50mm², gold.
Termination crimp
Rated current(40 °C) 13A
Related links
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 18AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 18AWG
