Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

Get a bulk buy discount

Add 2500 more to save $107.50

View bulk pricing options

Subtotal (1 bag of 500 units)*

$643.00

(exc. GST)

$707.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$1.286$643.00-
2500 +$1.243$621.50$107.50

*price indicative

RS Stock No.:
204-4113
Distrelec Article No.:
304-31-075
Mfr. Part No.:
MP16M23F
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Crimp Socket Contact

Contact Size

16

Current

13A

Wire Size

16AWG, 18AWG

Series

MP16M23XX

For Use With

MS16M23xx

Contact Type

Machined

Length

26.2mm

Contact Plating

Gold

Voltage

300V

Contact Material

Copper Alloy

Minimum Operating Temperature

-45°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Pin Contact is of Size 16, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG.

Resistance <6m ohms

Contact Type Crimp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy