Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 20

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,646.00

(exc. GST)

$2,910.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.882$2,646.00-
15000 +$0.793$2,379.0010%

*price indicative

RS Stock No.:
204-4112
Distrelec Article No.:
304-28-384
Mfr. Part No.:
SP20W1F
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Socket Contact

Gender

Male

Contact Size

20

Current

5A

Series

SP20WXX

For Use With

Male Connectors using 20 contacts

Contact Type

Machined

Length

28.8mm

Contact Plating

Gold over Nickel

Voltage

159V

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Pin contact is stamped of size 20 (0,99-1,04 mm) for 0,34-0,50mm²; gold.

Gender male

Termination crimp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy