Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 16

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,629.00

(exc. GST)

$1,791.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.543$1,629.00-
15000 +$0.489$1,467.009%

*price indicative

RS Stock No.:
204-4133
Distrelec Article No.:
304-31-076
Mfr. Part No.:
SS20M1F
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Crimp Socket Contact

Contact Size

16

Current

13A

Series

SS20M1xx

For Use With

Female connectors using 26 contacts

Contact Type

Socket

Length

21.9mm

Contact Plating

Gold over Nickel

Voltage

300V

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol socket contact stamped is of size 16 (1,56-1,61 mm) for 0,34-0,50mm², gold.

Rated current(40 °C) 13A

Termination crimp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy