Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 16
- RS Stock No.:
- 204-4110
- Distrelec Article No.:
- 304-31-774
- Mfr. Part No.:
- MP20M23F
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$748.50
(exc. GST)
$823.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $1.497 | $748.50 |
| 2500 + | $1.447 | $723.50 |
*price indicative
- RS Stock No.:
- 204-4110
- Distrelec Article No.:
- 304-31-774
- Mfr. Part No.:
- MP20M23F
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Socket Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | MP20M23XX | |
| For Use With | MS20M23xx | |
| Contact Type | Machined | |
| Length | 26.2mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -45°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Socket Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Series MP20M23XX | ||
For Use With MS20M23xx | ||
Contact Type Machined | ||
Length 26.2mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -45°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Pin Contact, Machined is of Size 16, Gold Flash, Wire Range .34-.50mm², wire size 22-20 AWG.
Contact Type Crimp
Resistance <6m ohms
Related links
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 18AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 18AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
