HARTING Male Crimp Circular Connector Contact, Contact Size 1.04 mm, Wire Size 22AWG, 26 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$111.10

(exc. GST)

$122.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,000 unit(s) shipping from 14 January 2027
  • Plus 18,000 unit(s) shipping from 04 February 2027
  • Plus 7,500 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.111$111.10
200 - 300$1.098$109.80
400 +$1.075$107.50

*price indicative

RS Stock No.:
190-3385
Mfr. Part No.:
09670005576
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Contact

Gender

Male

Contact Size

1.04 mm

Wire Size

22AWG, 26AWG

Series

D-Sub Standard

For Use With

D-Sub Connector

Contact Type

Signal

Length

14.2mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

10mΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH

Harting D-Sub Standard Series Circular Connector Contact, 1.04mm Contact size, 14.2mm Length - 9670005576


This circular connector contact is a crimp signal contact designed for insertion into D‑Sub connectors and intended for electrical signal connections in industrial environments. It is a male contact manufactured from a copper alloy with a gold over nickel plating to support consistent electrical transmission across a range of ambient conditions.

Features & Benefits


• Gold over nickel plating delivers low contact resistance 10mΩ
• Crimp termination accepts 26–22 AWG for secure conductor retention
• Signal contact construction supports reliable D‑Sub mating
• Wide operating temperature range -40 to 85°C enables varied deployments
• Copper alloy core provides good conductivity and mechanical resilience
• Length 14.2mm ensures correct engagement in D‑Sub housings

**Applications**


• Suitable for automation control cabinet signal wiring
• Ideal for industrial electronics rack interconnections
• Used with D‑Sub male assemblies in test and measurement rigs
• Can be used for electrical panel signal extensions
• Used for retrofitting signal contacts in maintenance work

What wire sizes are compatible with the crimp termination?


The contact accepts stranded conductors in the 26–22 AWG range and is intended for standard crimp tooling suited to those gauges.

How does the plating affect electrical performance over time?


The gold over nickel finish minimises oxidation at mating surfaces, helping maintain low resistance and stable contact conductance under repeated matings.

What thermal conditions can the contact withstand during operation?


It is rated to operate across a temperature spread from -40°C up to 85°C, accommodating both cold-start environments and elevated ambient conditions.

How is the contact configured for connector gender and use?


The item is a male signal contact engineered for insertion into D‑Sub connector assemblies where a male contact form is required.

Each (In a Bag of 25)
$1.427
Each (In a Bag of 100)
$0.996
Each (In a Pack of 10)
$7.815

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy