RS PRO Male Solder Circular Connector Contact, Contact Size 1 mm, Wire Size 22AWG, 26 AWG

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$246.91

(exc. GST)

$271.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$24.691$246.91

*price indicative

RS Stock No.:
253-7074
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Male

Product Type

Circular Connector Contact

Contact Size

1 mm

Wire Size

22AWG, 26AWG

Current

5A

Series

RS PRO

Contact Type

Pin

Length

13.9mm

Contact Plating

Gold

Termination Type

Solder

Contact Material

Copper Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

100°C

Maximum Contact Resistance

5mΩ

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CN

RS PRO Circular Connector Contacts


Circular connector contacts play a crucial role in enabling electrical connections in various applications. RS PRO is proud to introduce a range of high-quality circular connector contacts, available in male and female orientation with solder or crimp termination. These gold-plated contacts are vital components for reliable signal or power transmission over multiple mating cycles. The individual conductive pin or socket is designed to fit into a corresponding socket or pin on the mating connector, creating a secure electrical connection.

Features and Benefits


  • Gold-plated contacts

  • Pin or socket, creating a secure electrical connection

  • Excellent electrical connections between the mating connectors

  • Responsible for transmitting signals, power, or both, depending on the specific application

  • Specification


  • Contact size: 1 mm

  • Wire Size Available: 22 → 18 AWG, 24 → 20 AWG, 26 → 22 AWG

  • Solder or Crimp termination

  • Series: LX93

  • Applications


  • Power Connectors

  • Signal Transmission

  • Industrial, and telecommunications

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy