binder Male Crimp Circular Connector Contact, Wire Size 22AWG, 26 AWG
- RS Stock No.:
- 734-5038
- Distrelec Article No.:
- 304-35-286
- Mfr. Part No.:
- 61-0891-139
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 510 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $1.558 | $7.79 | - |
| 250 - 495 | $1.506 | $7.53 | 3% |
| 500 - 1245 | $1.458 | $7.29 | 6% |
| 1250 - 2495 | $1.43 | $7.15 | 8% |
| 2500 + | $1.404 | $7.02 | 9% |
*price indicative
- RS Stock No.:
- 734-5038
- Distrelec Article No.:
- 304-35-286
- Mfr. Part No.:
- 61-0891-139
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Wire Size | 22AWG, 26AWG | |
| Current | 16A | |
| Series | 692 | |
| For Use With | RD24 Power Connector | |
| Contact Type | Stamped | |
| Length | 25mm | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Wire Size 22AWG, 26AWG | ||
Current 16A | ||
Series 692 | ||
For Use With RD24 Power Connector | ||
Contact Type Stamped | ||
Length 25mm | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Contacts For RD24 Power Connectors - Series 692 and 693
Male and female contacts for the 692 and 693 series RD24 power connectors. These RD24 power connector contacts are bronze with silver plating and have a contact resistance of ≤ 5 mΩ.
- RS Stock No. 7345038P
- Mfr. Part No. 61-0891-139
Each (Supplied in a Bag)
$1.558
- RS Stock No. 7345048P
- Mfr. Part No. 61-0896-139
Each (Supplied in a Bag)
$2.034
- RS Stock No. 7345048
- Mfr. Part No. 61-0896-139
Each (In a Bag of 5)
$2.034
- RS Stock No. 7345041
- Mfr. Part No. 61-0893-139
Each (In a Bag of 5)
$1.336
Related links
- binder Female Crimp Circular Connector Contact 26 AWG
- Bulgin Female Crimp Circular Connector Contact 26 AWG
- Bulgin Male Crimp Circular Connector Contact 26 AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- binder Male Crimp Circular Connector Contact, Wire Size 20AWG
- binder Male Crimp Circular Connector Contact, Wire Size 16AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- binder Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG










