Bulgin Female Crimp Circular Connector Contact, Wire Size 22AWG, 26 AWG
- RS Stock No.:
- 426-1300
- Distrelec Article No.:
- 301-64-941
- Mfr. Part No.:
- SA3347
- Brand:
- Bulgin
Get a bulk buy discount
Add 100 more to save $5.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$42.56
(exc. GST)
$46.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $4.256 | $42.56 | - |
| 100 - 490 | $4.199 | $41.99 | $5.70 |
| 500 - 2490 | $4.103 | $41.03 | $76.50 |
| 2500 + | $3.457 | $34.57 | $1,997.50 |
*price indicative
- RS Stock No.:
- 426-1300
- Distrelec Article No.:
- 301-64-941
- Mfr. Part No.:
- SA3347
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Wire Size | 22AWG, 26AWG | |
| Current | 5A | |
| Series | Buccaneer 400 / Buccaneer 4000 | |
| For Use With | Buccaneer 400 Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Gold | |
| Voltage | 125V ac, 125V ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Wire Size 22AWG, 26AWG | ||
Current 5A | ||
Series Buccaneer 400 / Buccaneer 4000 | ||
For Use With Buccaneer 400 Series Connectors | ||
Contact Type Signal | ||
Contact Plating Gold | ||
Voltage 125V ac, 125V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN

Bulgin Buccaneer 400 Series Circular Connector Contact, 5 mΩ Maximum Contact Resistance, 5A Current Rating - SA3347
This circular connector contact is a reliable solution for various electrical connections. Designed for use with Buccaneer 400 series connectors, it features a female gender suitable for crimp termination, accommodating wire sizes from 26 to 22 AWG. With a current rating of 5A and a voltage rating of 125 V AC/DC, it provides robust performance in diverse applications.
Features & Benefits
• Exceptional signal contact for dependable connectivity
• Gold-plated contacts ensure minimal contact resistance
• High-temperature range of -40 °C to +80 °C for versatility
• Minimal maximum contact resistance of 5 mΩ for efficiency
• Suitable for cable mount, enhancing installation flexibility
• Copper alloy contacts promote durability and reliability
Applications
• Designed for use with Buccaneer 400 series connectors
• Ideal for automation and electrical machinery connections
• Suitable for environments requiring robust signal transfer
• Used in compact and rugged electronic device assemblies
What type of wiring is accommodated by the connector?
The connector supports wire sizes ranging from 26 to 22 AWG, making it versatile for different applications.
How does the contact plating affect performance?
Gold plating provides high corrosion resistance and ensures minimal contact resistance, enhancing overall reliability in electrical connections.
What temperatures can the connector withstand?
It can operate effectively between -40 °C and +80 °C, making it suitable for a broad range of environmental conditions.
What is the maximum allowable contact resistance for this connector?
The maximum contact resistance is as low as 5 mΩ, ensuring optimal signal integrity and performance in applications.
- RS Stock No. 4261344
- Mfr. Part No. SA3347/1
Each (In a Bag of 10)
$42.933
- RS Stock No. 1849395
- Mfr. Part No. 12960/AU
Each (In a Pack of 10)
$2.656
- RS Stock No. 7345048P
- Mfr. Part No. 61-0896-139
Each (Supplied in a Bag)
$2.034
- RS Stock No. 7345048
- Mfr. Part No. 61-0896-139
Each (In a Bag of 5)
$2.034
Related links
- Bulgin Female Solder Circular Connector Contact 26 AWG
- Bulgin Male Crimp Circular Connector Contact 26 AWG
- binder Female Crimp Circular Connector Contact 26 AWG
- binder Male Crimp Circular Connector Contact 26 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- RS PRO Male Solder Circular Connector Contact Wire Size 22AWG, 26 AWG









