TE Connectivity Standard Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 718-7123
- Mfr. Part No.:
- 926973-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.91
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 1,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.291 | $2.91 |
| 630 - 1240 | $0.288 | $2.88 |
| 1250 + | $0.284 | $2.84 |
*price indicative
- RS Stock No.:
- 718-7123
- Mfr. Part No.:
- 926973-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Standard Timer Connector Housing | |
| Series | Standard Timer | |
| Current | 12A | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 19.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Standard Timer Connector Housing | ||
Series Standard Timer | ||
Current 12A | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 19.1mm | ||
TE Connectivity Standard Timer Contacts
Standard timer contacts for use with the JPT standard range of connectors.
TE Connectivity Standard Timer Automotive Connectors
Related links
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity FASTIN-FASTON Series Male Terminal 13 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
