Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24AWG, 26 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$294.50

(exc. GST)

$324.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$2.945$294.50-
200 - 300$2.872$287.202%
400 +$2.827$282.704%

*price indicative

RS Stock No.:
190-3009
Mfr. Part No.:
SC24ML1S6
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

24AWG, 26AWG

Series

TRIM TRIO SC

For Use With

Standard Circular Contacts

Contact Type

Signal

Length

19mm

Contact Plating

Gold over Nickel

Voltage

750V

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

Trim Trio Stamped and Formed Contacts


A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.

Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage

Suitable for high volume installation

Souriau UTS


Note

For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy