TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 15AWG, 18 AWG
- RS Stock No.:
- 135-4643
- Mfr. Part No.:
- 163084-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$311.60
(exc. GST)
$342.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $1.558 | $311.60 | - |
| 1000 + | $1.402 | $280.40 | 10% |
*price indicative
- RS Stock No.:
- 135-4643
- Mfr. Part No.:
- 163084-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 mm | |
| Current | 13A | |
| Wire Size | 15AWG, 18AWG | |
| Series | Type III | |
| For Use With | Type III + Series Connector | |
| Contact Type | Signal | |
| Length | 21mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 mm | ||
Current 13A | ||
Wire Size 15AWG, 18AWG | ||
Series Type III | ||
For Use With Type III + Series Connector | ||
Contact Type Signal | ||
Length 21mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 15AWG, 18 AWG
- RS Stock No. 1600976
- Mfr. Part No. 163084-1
Each (In a Pack of 50)
$2.341
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 15AWG, 18 AWG
- RS Stock No. 6794969P
- Mfr. Part No. 163083-8
Each (Supplied on a Reel)
$10.46
- RS Stock No. 1639890
- Mfr. Part No. 164840-2
Each (In a Bag of 200)
$8.984
- RS Stock No. 6809046P
- Mfr. Part No. 164840-2
Each (Supplied in a Bag)
$12.91
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG









