TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 14AWG, 18 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-1429
Distrelec Article No.:
304-52-466
Mfr. Part No.:
1-66601-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16 mm

Current

25A

Wire Size

14AWG, 18AWG

Series

Type III

For Use With

Multimate Connector

Contact Type

Socket

Contact Plating

Tin over Nickel

Voltage

250V

Termination Type

Crimp

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
MX

Series 3 Contacts


Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy