TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 726-6799
- Mfr. Part No.:
- 776492-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 726-6799
- Mfr. Part No.:
- 776492-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Current | 13A | |
| Wire Size | 14AWG, 18AWG | |
| Series | Ampseal | |
| For Use With | AMPSEAL 16 Connector | |
| Contact Type | Socket | |
| Length | 21.59mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Current 13A | ||
Wire Size 14AWG, 18AWG | ||
Series Ampseal | ||
For Use With AMPSEAL 16 Connector | ||
Contact Type Socket | ||
Length 21.59mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased Terminal and beam strength, greater resistance to stress relaxation along with increased current carrying Ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.
TE Connectivity - AMPSEAL 16 Connector System
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
