Molex Male Screw PCB Header

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-575
Mfr. Part No.:
203263-6185
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

PCB Header

Current

140A

Series

203263

For Use With

Sentrality Top-entry Surface Mount Socket Assemblies with Selfalignment Capability

Length

25.52mm

Contact Plating

Silver

Voltage

600V

Contact Material

Copper Alloy

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Contact is a High performance component designed to facilitate secure and efficient connections in various applications, ensuring reliable signal and power transfer.

6.00mm screw mount design for secure installation

25.52mm engagement length providing optimal connection reliability

Suitable for a range of applications ensuring versatility and adaptability

Constructed for durability in diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy