Subtotal (1 tray of 50 units)*
$410.00
(exc. GST)
$451.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $410.00 | $8.20 |
*price indicative
- RS Stock No.:
- 798-887
- Mfr. Part No.:
- 203263-0136
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Gender | Male | |
| Current | 140A | |
| Series | 203263 | |
| For Use With | Sentrality Top-entry Surface Mount Socket Assemblies with Selfalignment Capability | |
| Length | 31.75mm | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Gender Male | ||
Current 140A | ||
Series 203263 | ||
For Use With Sentrality Top-entry Surface Mount Socket Assemblies with Selfalignment Capability | ||
Length 31.75mm | ||
Contact Plating Silver | ||
Voltage 600V | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Contact is designed to facilitate seamless electrical connections across various applications, ensuring robust performance and reliability in demanding environments.
Offers a comprehensive range of connectors for diverse applications
Designed for optimal performance in harsh industrial conditions
Ensures reliability through robust mechanical and electrical interconnections
Supports high-speed data transfer and signal integrity
Related links
- Molex Male Press Fit PCB Header
- Molex Male Screw PCB Header
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface Mount 8 Way Surface Mount Termination 2-2464043-8
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface Mount 8 Way Surface Mount Termination 1-2464043-8
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface Mount 6 Way Surface Mount Termination 1-2464043-6
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface Mount 12 Way Surface Mount Termination 3-2464107-2
- Molex, 34825 PCB Header Male Black Surface Mount 12 Way Through Hole Termination 34825-8124
- Molex, 34825 PCB Header Male Black Surface Mount 20 Way Through Hole Termination 34825-9200
