Molex 213953 Series Vertical Screw PCB Header, 1 Row Surface Mount
- RS Stock No.:
- 309-043
- Mfr. Part No.:
- 2139530001
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $11.10
View bulk pricing optionsSubtotal (1 unit)*
$14.06
(exc. GST)
$15.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.06 | - |
| 10 - 24 | $12.95 | $11.10 |
| 25 + | $11.40 | $66.50 |
*price indicative
- RS Stock No.:
- 309-043
- Mfr. Part No.:
- 2139530001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Termination Type | Surface Mount | |
| Mount Type | Screw | |
| Orientation | Vertical | |
| Series | 213953 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Termination Type Surface Mount | ||
Mount Type Screw | ||
Orientation Vertical | ||
Series 213953 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 11.00mm top entry surface mount socket assembly is designed for reliable and efficient connections in various electronic applications. It features a surface mount design for easy integration into automated assembly processes, minimizing manual handling and reducing production time. Supplied in tape and reel packaging, it supports high volume manufacturing with ease. This socket assembly is ideal for applications requiring secure, precise connections, and is perfect for industries looking to streamline production and improve efficiency.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 218372 Series Vertical Screw Pin Header, 1 Row
- Molex 218371 Series Vertical Screw Pin Header, 1 Row
- Molex 218373 Series Vertical Screw Pin Header 1 Row
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
