Molex 215510 Series Right Angle Screw PCB Header, 2 Contact(s), 17 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 309-264
- Mfr. Part No.:
- 2155106031
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $63.40
View bulk pricing optionsSubtotal (1 unit)*
$79.13
(exc. GST)
$87.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.13 | - |
| 10 + | $72.79 | $63.40 |
*price indicative
- RS Stock No.:
- 309-264
- Mfr. Part No.:
- 2155106031
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215510 | |
| Product Type | PCB Header | |
| Pitch | 17mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Screw | |
| Row Pitch | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215510 | ||
Product Type PCB Header | ||
Pitch 17mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Screw | ||
Row Pitch 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex PowerWize BMI 6.00mm right angle header features a 2 circuit design with screw mount for secure attachment in various applications. Its robust construction ensures stable and reliable connections, making it ideal for power distribution or signal transmission tasks. The right angle configuration is optimized for space saving installations, while the tray packaging provides easy handling and storage for efficient assembly processes. This header is suitable for a variety of industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 215510 Series Right Angle Screw PCB Header 12.5 mm Pitch Shrouded
- Molex 215510 Series Right Angle Solder PCB Header 17 mm Pitch Unshrouded
- Molex 215510 Series Right Angle Solder PCB Header 12.5 mm Pitch Unshrouded
- Phoenix Contact MVSTBW 2.5/17-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBR 2.5/17-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW 2.5/17-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBR 2.5/17-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
