Subtotal (1 tray of 100 units)*
$447.14
(exc. GST)
$491.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $447.14 | $4.471 |
*price indicative
- RS Stock No.:
- 785-574
- Mfr. Part No.:
- 203263-0034
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | PCB Header | |
| Current | 75A | |
| Series | 203263 | |
| For Use With | Sentrality Top-entry Surface Mount Socket Assemblies with Selfalignment Capability | |
| Length | 26mm | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type PCB Header | ||
Current 75A | ||
Series 203263 | ||
For Use With Sentrality Top-entry Surface Mount Socket Assemblies with Selfalignment Capability | ||
Length 26mm | ||
Contact Plating Silver | ||
Voltage 600V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Knurled press fit pin designed for secure PCB header connections. Its 26.00mm engagement length ensures reliable electrical performance in a variety of applications.
3.40mm pin diameter promotes a sturdy fit with PCB headers
Knurled design aids in efficient press-fit installation
Engagement length of 26.00mm optimises connectivity reliability
Part of the Sentrality series, offering robust pin and socket interconnect technology
Related links
- Molex Male Surface Mount PCB Header
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex Male Screw PCB Header
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
