ept GmbH 962 Series Parallel Press Fit PCB Header, 40 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 644-126
- Mfr. Part No.:
- 962-60206-12
- Brand:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$16.62
(exc. GST)
$18.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.62 | - |
| 10 - 24 | $15.29 | 8% |
| 25 + | $13.48 | 18% |
*price indicative
- RS Stock No.:
- 644-126
- Mfr. Part No.:
- 962-60206-12
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 962 | |
| Pitch | 2.54mm | |
| Current | 1.9A | |
| Number of Contacts | 40 | |
| Orientation | Parallel | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 962 | ||
Pitch 2.54mm | ||
Current 1.9A | ||
Number of Contacts 40 | ||
Orientation Parallel | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 243 Series Perpendicular Press Fit PCB Header 2 mm Pitch
- ept GmbH 272 Series Straight Press Fit PCB Header 2 mm Pitch
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
