Molex 215913 Series Horizontal Press Fit PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 296-972
- Distrelec Article No.:
- 303-79-087
- Mfr. Part No.:
- 2159131004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.00 | - |
| 10 - 24 | $1.84 | 7% |
| 25 + | $1.66 | 17% |
*price indicative
- RS Stock No.:
- 296-972
- Distrelec Article No.:
- 303-79-087
- Mfr. Part No.:
- 2159131004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215913 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215913 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Row Pitch 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Max receptacle housing is designed with precision to ensure reliable connectivity in automotive and industrial applications. Enabling seamless power distribution, it features a compact, single-row design that accommodates four circuits, tailored for efficient wire-to-board and wire-to-wire connections.
Locking mechanism ensures secure mating with connectors
Polarization features help prevent incorrect connections
Temperature range supports diverse operating conditions
Related links
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Horizontal Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
