TE Connectivity, CW2896 Backshell, For Use With Circular Connectors

Subtotal (1 pack of 2 units)*

$420.63

(exc. GST)

$462.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$420.63$210.315

*price indicative

RS Stock No.:
680-844
Mfr. Part No.:
CW2896-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Circular Connectors

Series

CW2896

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Backshell designed for circular connectors with a size 15 shell, providing reliable protection and cable management for cables with diameter 11.13 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 175 °C. It is Ideal for rugged environments requiring high-performance cable entry solutions.

Aluminium alloy with cadmium plating

Straight orientation

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy