TE Connectivity, KTKK SeriesSize 18 Backshell, For Use With Circular Connectors
- RS Stock No.:
- 678-514
- Mfr. Part No.:
- 871906-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,141.59
(exc. GST)
$1,255.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.59 |
*price indicative
- RS Stock No.:
- 678-514
- Mfr. Part No.:
- 871906-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 18 | |
| Series | KTKK Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 18 | ||
Series KTKK Series | ||
- COO (Country of Origin):
- GB
The TE Connectivity Circular Backshell is an innovative solution designed for seamless integration into a variety of applications requiring reliable connectivity. With a focus on compliance and quality, this product adheres to strict industry standards, ensuring it meets the demands of modern technology.
EU RoHS Directive 2011/65/EU compliant ensuring reduced environmental impact
Low halogen content of less than 900 ppm per homogeneous material promoting safer applications
Adheres to EU ELV Directive 2000/53/EC confirming its suitability for automotive applications
REACH compliant promising no restricted substances above threshold levels
Supported by comprehensive compliance documentation for transparency and assurance
Solder process capability marked as not applicable guiding users on appropriate usage
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
