TE Connectivity, 201M9Size 12 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-868
- Mfr. Part No.:
- 687219-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-868
- Mfr. Part No.:
- 687219-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 12 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Olive Drab | |
| Thread Size | 1 1/4-18 UNEF | |
| Series | 201M9 | |
| Standards/Approvals | China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 12 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Olive Drab | ||
Thread Size 1 1/4-18 UNEF | ||
Series 201M9 | ||
Standards/Approvals China RoHS 2 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity TXR Backshell features a low-profile, 360° screen termination achieved through a heat-shrink memory metal (Tinel) ring, providing reliable EMC shielding. Additionally, it offers effective sealing and strain relief with a heat shrink boot, ensuring Durable and secure cable terminations in demanding applications.
Overall screen for screen termination
Heat shrink boot used for strain relief and cable sealing
Boot required as an additional component
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
