TE Connectivity, PolamcoSize 20 Straight Backshell, For Use With Circular Connectors

Subtotal (1 unit)*

$317.21

(exc. GST)

$348.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$317.21

*price indicative

RS Stock No.:
677-310
Mfr. Part No.:
EH3088-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Circular Connectors

Shell Size

20

Orientation

Straight

Housing Material

Aluminium Alloy

Colour

Olive Drab

Series

Polamco

COO (Country of Origin):
GB
The TE Connectivity Screened backShell designed for connectors with Shell size 20, providing effective electromagnetic interference (EMI) shielding for sensitive cable connections. The body orientation allows for straightforward cable routing and installation. Equipped with spring termination, it ensures secure and reliable screened cable connections in demanding environments.

Aluminium Alloy construction

Straight orientation

Offers durability and corrosion resistance

Related links