TE Connectivity, BNXSize 23 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 680-841
- Mfr. Part No.:
- CV0596-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-841
- Mfr. Part No.:
- CV0596-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 23 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Thread Size | M18 | |
| Strain Relief | No | |
| Series | BNX | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 23 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Thread Size M18 | ||
Strain Relief No | ||
Series BNX | ||
- COO (Country of Origin):
- US
The TE Connectivity Banding Backshell designed to provide secure cable shielding termination for MIL-DTL-38999, SERIES III and IV connectors. It ensures excellent electromagnetic shielding and strain relief by integrating a heat shrinkable boot and band strap. Its precise design guarantees watertight sealing, meeting stringent MIL-C-85049 standards.
Designed for ease of installation and maintenance
Suitable for use in harsh environmental conditions
Straight orientation
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
