TE Connectivity, 201M9Size 20 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 678-461
- Mfr. Part No.:
- 808328-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-461
- Mfr. Part No.:
- 808328-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Bright | |
| Series | 201M9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 20 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Bright | ||
Series 201M9 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Low profile heat shrink boot backshell designed for rugged and reliable cable termination in demanding environments. It is specifically engineered to terminate a heat-shrinkable lipped boot. Featuring a 1 3/16-18 UNEF thread with precise dimensions, it has an outer diameter of 34.7 mm, ensuring secure and Durable connections.
Designed for ease of installation and maintenance
Suitable for use in harsh environmental conditions
It supports Shell size 37 and 20 according to standards
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
