Toughcon Circular Connector Adapter
- RS Stock No.:
- 709-3513
- Mfr. Part No.:
- TM178RET
- Brand:
- Toughcon
Get a bulk buy discount
Add 10 more to save $4.90
View bulk pricing optionsSubtotal (1 unit)*
$17.44
(exc. GST)
$19.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.44 | - |
| 10 - 24 | $16.95 | $4.90 |
| 25 - 49 | $16.43 | $25.25 |
| 50 - 99 | $16.08 | $68.00 |
| 100 + | $15.74 | $170.00 |
*price indicative
- RS Stock No.:
- 709-3513
- Mfr. Part No.:
- TM178RET
- Brand:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
Contact Support Adaptor
The contact support holder is used for holding the contact support in the shell with plugs and receptacles of the Toughcon TM series. The contact support holder is part of the scope of supply for panel-mounted receptacles and cable-mounted receptacles.
Material Anodised aluminium
Temperature range -55°C to +90°C
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website












