Norcomp Circular Connector Adapter
- RS Stock No.:
- 258-9845
- Mfr. Part No.:
- RJM12FD04RA001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.65
(exc. GST)
$55.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.65 |
| 5 - 9 | $49.53 |
| 10 + | $47.28 |
*price indicative
- RS Stock No.:
- 258-9845
- Mfr. Part No.:
- RJM12FD04RA001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | M12 | |
| Standards/Approvals | RoHS | |
| Shell Plating | Nickel Plated Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Series M12 | ||
Standards/Approvals RoHS | ||
Shell Plating Nickel Plated Brass | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
Related links
- Norcomp Circular Connector Adapter
- Norcomp Circular Connector Adapter 5 Female
- Norcomp Circular Connector Adapter 8 Female
- Norcomp Circular Connector Adapter 4 Female
- Norcomp Circular Connector Adapter 3 Male
- Norcomp Circular Connector Adapter 8 Male
- Norcomp Circular Connector Adapter 3 Female
- Norcomp Circular Connector Adapter 4 Male
