Bernstein AG Circular Connector Adapter
- RS Stock No.:
- 179-0486
- Mfr. Part No.:
- 6075989082
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$45.33
(exc. GST)
$49.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.33 |
*price indicative
- RS Stock No.:
- 179-0486
- Mfr. Part No.:
- 6075989082
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP68 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP68 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Bernstein AG T-Adapter
The Bernstein AG high-quality T-Adapter is used with safety RFID sensors. It is made from thermoplastic polyurethane. With its innovative diagnostic system, the SRF makes safety circuits suitable for Industry 4.0. The system provides a multitude of diagnostic data of each sensor, even in a series connection, to support smart production.
Features and Benefits
• M12 connector
• Cost-saving
• Compact
• Safe with high default protection
• Reading diagnostics information through Android smartphone via NFC interface
• Transmission of data via I/O Link interface
• Simple and specific maintenance thanks to pre-failure monitoring
Applications
• Diagnostic modules
• Non-contact safety sensor SRF
Related links
- Bernstein AG Circular Connector Cable Plug SRF Series
- binder Circular Connector Adapter
- Norcomp Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter
- Toughcon Circular Connector Adapter
- HARTING Circular Connector Adapter
- Norcomp Circular Connector Adapter 5 Female
- Phoenix Contact Circular Connector Adapter
