Toughcon Circular Connector Adapter

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$75.05

(exc. GST)

$82.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$75.05-
10 - 24$73.741%
25 - 49$70.565%
50 - 99$69.087%
100 +$67.569%

*price indicative

RS Stock No.:
709-3425
Mfr. Part No.:
TM118-90
Brand:
Toughcon
Find similar products by selecting one or more attributes.
Select all

Brand

Toughcon

Product Type

Circular Connector Adapter

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Length

53mm

COO (Country of Origin):
DE

Right Angled Adaptor


From Toughcon, these angled adapters make it possible to align panel-mounted receptacles at 90° to the attachment surface. The receptacles are attached to the angled adapter with four M3 screws. All models are highly reliable and excellent quality.

Features & Benefits


Material Zinc die-cast

Temperature range -55°C to +90°C

Toughcon Circular Connectors (Metal)


Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Note

For accessory seals see 709-3501 , 709-3507

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy