binder Circular Connector Adapter
- RS Stock No.:
- 564-571
- Mfr. Part No.:
- 08 2606 000 001
- Brand:
- binder
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-571
- Mfr. Part No.:
- 08 2606 000 001
- Brand:
- binder
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- binder Circular Connector Adapter 1 Female
- binder Circular Connector Adapter Male 1 Female
- binder Straight Circular Connector Adapter
- binder Straight Adapter
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
- binder Dust Cap IP67 Rated
- binder 712 Dust Cap IP67 Rated, Metal
- binder Connector Nut for use with M16 Connector
