Amphenol Industrial T Circular Connector Adapter 5 Female 5 Male
- RS Stock No.:
- 215-0872
- Mfr. Part No.:
- AB-AD-050505-MFM-TQ001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.63
(exc. GST)
$29.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.63 |
| 5 - 9 | $26.46 |
| 10 - 19 | $26.17 |
| 20 - 49 | $25.65 |
| 50 + | $23.96 |
*price indicative
- RS Stock No.:
- 215-0872
- Mfr. Part No.:
- AB-AD-050505-MFM-TQ001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 5A | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Series | LTW X-Lok | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Orientation | T | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Length | 56.4mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 5A | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Series LTW X-Lok | ||
Standards/Approvals No | ||
Voltage 300V | ||
Orientation T | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Length 56.4mm | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size adaptor having current rating of 5A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
Related links
- Amphenol Industrial T Circular Connector Adapter 5 Female 5 Male
- Amphenol Industrial T Circular Connector Adapter 4 Female 4 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 5 Female 5 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 5
- Eaton Circular Connector Adapter 5 Female 5 Male
- Telemecanique Sensors T Circular Connector Adapter 5 M12 Female 5 M12
