Amphenol Industrial Right Angle Circular Connector Adapter 5 Female 5 Male
- RS Stock No.:
- 215-0868
- Mfr. Part No.:
- AB-AD-000505-0FM-LQ001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$21.25
(exc. GST)
$23.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.25 | - |
| 5 - 9 | $21.13 | - |
| 10 - 19 | $20.93 | 1% |
| 20 - 49 | $20.53 | 3% |
| 50 + | $19.18 | 9% |
*price indicative
- RS Stock No.:
- 215-0868
- Mfr. Part No.:
- AB-AD-000505-0FM-LQ001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Current | 5A | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Series | LTW X-Lok | |
| Orientation | Right Angle | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Length | 41.2m | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Current 5A | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Voltage 300V | ||
Series LTW X-Lok | ||
Orientation Right Angle | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Length 41.2m | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size adaptor having current rating of 5A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
Related links
- Amphenol Industrial T Circular Connector Adapter 5 Female 5 Male
- Amphenol Industrial T Circular Connector Adapter 4 Female 4 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male
- Eaton Circular Connector Adapter 5 Female 5 Male
- WAGO Right Angle Circular Connector Adapter 5 M12
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 415V
- Amphenol Industrial Right Angle Switchable IP67 Industrial Interlock Socket 2+E 16A, 250V
