Telemecanique Sensors T Circular Connector Adapter 5 M12 Female 5 M12
- RS Stock No.:
- 521-251
- Mfr. Part No.:
- TCSCTN011M11F
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$112.57
(exc. GST)
$123.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.57 |
*price indicative
- RS Stock No.:
- 521-251
- Mfr. Part No.:
- TCSCTN011M11F
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 60mA | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP67 | |
| Voltage | 29V | |
| Standards/Approvals | No | |
| Series | OsiSense XG | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 60mA | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Contacts B 5 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP67 | ||
Voltage 29V | ||
Standards/Approvals No | ||
Series OsiSense XG | ||
Orientation T | ||
RoHS Status: Exempt
Telemecanique Sensors OsiSense XG
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
Features and Benefits
Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Telemecanique Ositrack
Note
Maximum reading distance is dependant on tag type selected.
Approvals
UL, CE, EN 301489-1, EN 301489-3
- RS Stock No. 0281326
- Mfr. Part No. 1519723
Each
$66.42
- RS Stock No. 0535892
- Mfr. Part No. 1256941
Each
$97.59
- RS Stock No. 2230979
- Mfr. Part No. DSC-1205T000025KM0 / 6030664
Each
$92.35
- RS Stock No. 2088094
- Mfr. Part No. PXPPVC12TSFF05AFBBFB
Each
$74.14
Related links
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
- SICK T Circular Connector Adapter 5 M12 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Female











