Eaton Circular Connector Adapter 5 Female 5 Male

Subtotal (1 unit)*

$418.89

(exc. GST)

$460.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.89

*price indicative

RS Stock No.:
124-5201
Mfr. Part No.:
174711 EU1E-SWD-2DX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circular Connector Adapter

Contact Gender A

Female

Connector Gender A

Female

Current

55mA

Connector Gender B

Male

Contact Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Contacts B

5

Number of Ports B

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

IP Rating

IP67

Series

174711

Voltage

24V

Standards/Approvals

No

Length

85.6mm

COO (Country of Origin):
MX

SmartWire DT T-Connectors


Eaton SmartWire-DT T-Connectors range used to directly connect sensors and actuators in the field. These T-Connectors use 5-pole M12 plugs and sockets to connect digital and analogue inputs/outputs. SmartWire-DT is a simple communication system to connect switchgear systems. It reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

IP67 housing

LED indication

Two parameterisable inputs/outputs with power supply

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy