ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- RS Stock No.:
- 189-959
- Mfr. Part No.:
- E11627
- Brand:
- ifm electronic
Subtotal (1 unit)*
$112.75
(exc. GST)
$124.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.75 |
*price indicative
- RS Stock No.:
- 189-959
- Mfr. Part No.:
- E11627
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 3A | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, UKEA | |
| Voltage | 36V | |
| Orientation | Side Entry, Top Entry | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 3A | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 2 | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP68 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, UKEA | ||
Voltage 36V | ||
Orientation Side Entry, Top Entry | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Ifm electronic T Splitter features housing which is made of PUR material. The nut is made of brass which is nickel plated. It features IP67 protection rating. Operational voltage is 30 AC / 36 DC.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Top Entry Circular Connector Adapter 8 M12
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 Male 2 M26 Female
