ifm electronic Top Entry Circular Connector Adapter 8 M12
- RS Stock No.:
- 187-395
- Mfr. Part No.:
- E11847
- Brand:
- ifm electronic
Subtotal (1 unit)*
$907.04
(exc. GST)
$997.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.04 |
*price indicative
- RS Stock No.:
- 187-395
- Mfr. Part No.:
- E11847
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 6A | |
| Contact Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Ports A | 8 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP69K | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 36V | |
| Orientation | Top Entry | |
| Contact Plating | Gold | |
| Shell Plating | Stainless Steel | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 6A | ||
Contact Gender A Female | ||
Number of Contacts A 8 | ||
Number of Ports A 8 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP69K | ||
Standards/Approvals UKEA, CE | ||
Voltage 36V | ||
Orientation Top Entry | ||
Contact Plating Gold | ||
Shell Plating Stainless Steel | ||
Length 25m | ||
- COO (Country of Origin):
- PL
The Ifm electronic Splitter Box is designed for demanding food and beverage environments, featuring a hygienic stainless steel construction and IP 69K protection. It includes a 25 m PUR/PVC cable, 8 M12 connectors, and is resistant to high-pressure cleaning. It offers clear LED indicators for operational status and error detection, with a total current load capacity of 6 A and individual slot loads of up to 4 A.
Specially for the use in wet areas of the food and beverage industry
Hygienic design without corners and edges
Resistant to high-pressure cleaning with aggressive cleaning agents
Clearly visible powerful LEDs for displaying operation, switching status and
Related links
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Female
- Phoenix Contact Circular Connector Adapter 8 M12 RJ45 Female
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
