ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 Male 2 M26 Female

Subtotal (1 unit)*

$207.26

(exc. GST)

$227.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.26

*price indicative

RS Stock No.:
186-660
Mfr. Part No.:
E12778
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Gender A

Male

Contact Gender A

Male

Current

8A

Contact Gender B

Female

Connector Size B

M26

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

2

Minimum Operating Temperature

-30°C

IP Rating

IP68

Maximum Operating Temperature

85°C

Standards/Approvals

UKEA, CE

Voltage

400V

Orientation

Side Entry, Top Entry

Contact Plating

Gold

Contact Material

Gold Plated

COO (Country of Origin):
DE
The Ifm electronic T Splitter features housing which is made of PUR material. It includes gold plated contacts for enhanced electrical conductivity and durability. The nut is made of die cast zinc. Operational voltage is 400 AC/DC.

Operational temperature is -30°C to 85°C

IP 68 protection rating

Protection class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy