ITT Cannon Black Unsealed Cable Clamp, Shell Size 24mm for use with Ringlock Circular Connectors
- RS Stock No.:
- 237-4144
- Mfr. Part No.:
- TR24ASR1N / 192990-1520
- Brand:
- ITT Cannon
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.83
(exc. GST)
$29.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $26.83 |
10 - 49 | $26.02 |
50 - 99 | $25.23 |
100 - 199 | $24.47 |
200 + | $23.73 |
- RS Stock No.:
- 237-4144
- Mfr. Part No.:
- TR24ASR1N / 192990-1520
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The ITT Cannon TRA series is the unsealed cable clamps for use with ringlock circular connectors. The shell size of this unsealed cable clamp is the 24 and the material used is the nylon.
Provides strain relief and wire protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Shell Size | 24mm |
Accessory Type | Unsealed Cable Clamp |
For Use With | Ringlock Circular Connectors |
Colour | Black |
Material | Nylon, Polyamide |
Related links
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 18mm for use...
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12mm for use...
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 22mm for use...
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10mm for use...
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10mm for use...
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12mm for use...
- ITT Cannon Black Sealed Cable Clamp, Shell Size 12mm for use with...
- ITT Cannon Black Sealed Cable Clamp, Shell Size 18mm for use with...