ITT Cannon Seal Black Sealed Cable Clamp, Shell Size 16 mm for use with Ringlock Circular Connectors
- RS Stock No.:
- 237-4147
- Mfr. Part No.:
- TR16AHC1N / 192990-1560
- Brand:
- ITT Cannon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-4147
- Mfr. Part No.:
- TR16AHC1N / 192990-1560
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Shell Size | 16 mm | |
| Product Type | Seal | |
| Accessory Type | Sealed Cable Clamp | |
| For Use With | Ringlock Circular Connectors | |
| Colour | Black | |
| Material | Nylon, Polyamide | |
| Series | TRA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Shell Size 16 mm | ||
Product Type Seal | ||
Accessory Type Sealed Cable Clamp | ||
For Use With Ringlock Circular Connectors | ||
Colour Black | ||
Material Nylon, Polyamide | ||
Series TRA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The ITT Cannon TRA series is the sealed cable clamps for use with ringlock circular connectors. The shell size of this sealed cable clamp is the 16 and the material used is the nylon.
Provides strain relief and wire protection
ITT Cannon Seal Black Sealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
- RS Stock No. 2374146
- Mfr. Part No. TR12AHC1N / 192990-1540
Each
$27.12
ITT Cannon Seal Black Sealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- RS Stock No. 2374148
- Mfr. Part No. TR18AHC1N / 192990-1570
Each
$35.75
- RS Stock No. 2374122
- Mfr. Part No. TR22ASR1N / 192922-1360
Each
$20.62
- RS Stock No. 2374103
- Mfr. Part No. TNA16PG03-00B / 192900-0402
Each (In a Pack of 5)
$2.246
Related links
- ITT Cannon Black Sealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 10 mm for use with Trident connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 24 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 22 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with Ringlock Circular Connectors












