- RS Stock No.:
- 237-4122
- Mfr. Part No.:
- TR22ASR1N / 192922-1360
- Brand:
- ITT Cannon
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.58
(exc. GST)
$18.24
(inc. GST)
Units | Per unit |
1 - 9 | $16.58 |
10 - 49 | $16.09 |
50 - 99 | $15.61 |
100 - 199 | $15.14 |
200 + | $14.69 |
- RS Stock No.:
- 237-4122
- Mfr. Part No.:
- TR22ASR1N / 192922-1360
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The ITT Cannon TRA series is the unsealed cable clamps for use with ringlock circular connectors. The shell size of this unsealed cable clamp is the 22 and the material used is the nylon.
Provides strain relief and wire protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Shell Size | 22mm |
Accessory Type | Unsealed Cable Clamp |
For Use With | Ringlock Circular Connectors |
Colour | Black |
Material | Nylon, Polyamide |