ITT Cannon Seal Black Unsealed Cable Clamp, Shell Size 10 mm for use with TNM Circular Connectors
- RS Stock No.:
- 237-4112
- Mfr. Part No.:
- TNA10CC-SR00L / 192900-0639
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.03
(exc. GST)
$11.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.03 | - |
| 10 - 49 | $9.74 | 2% |
| 50 - 99 | $9.46 | 5% |
| 100 - 199 | $9.19 | 8% |
| 200 + | $8.92 | 11% |
*price indicative
- RS Stock No.:
- 237-4112
- Mfr. Part No.:
- TNA10CC-SR00L / 192900-0639
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Seal | |
| Shell Size | 10 mm | |
| Accessory Type | Unsealed Cable Clamp | |
| For Use With | TNM Circular Connectors | |
| Colour | Black | |
| Material | Plastic | |
| Series | TNA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Seal | ||
Shell Size 10 mm | ||
Accessory Type Unsealed Cable Clamp | ||
For Use With TNM Circular Connectors | ||
Colour Black | ||
Material Plastic | ||
Series TNA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The ITT Cannon TNA series is the unsealed cable clamps for use with ringlock circular connectors. The shell size of this unsealed cable clamp is the 10.
Provides strain relief and wire protection
Related links
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with TNM Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 22 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 24 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 10 mm for use with Trident connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 16 mm for use with Ringlock Circular Connectors
