ITT Cannon Seal Black Unsealed Cable Clamp, Shell Size 12 mm for use with TNM Circular Connectors

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-4113
Mfr. Part No.:
TNA12CC-SR00L / 192900-0640
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Seal

Shell Size

12 mm

Accessory Type

Unsealed Cable Clamp

For Use With

TNM Circular Connectors

Colour

Black

Material

Plastic

Series

TNA

Standards/Approvals

No

COO (Country of Origin):
HU
The ITT Cannon TNA series is the unsealed cable clamps for use with ringlock circular connectors. The shell size of this unsealed cable clamp is the 12.

Provides strain relief and wire protection

Each
$10.03
Each
$12.26
Each
$16.56
Each
$22.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy