ITT Cannon Seal Black Unsealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
- RS Stock No.:
- 237-4121
- Mfr. Part No.:
- TR12ASR1N / 192922-1320
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 402 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.26 | - |
| 10 - 49 | $11.88 | 3% |
| 50 - 99 | $11.50 | 6% |
| 100 - 199 | $11.16 | 8% |
| 200 + | $10.84 | 11% |
*price indicative
- RS Stock No.:
- 237-4121
- Mfr. Part No.:
- TR12ASR1N / 192922-1320
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Shell Size | 12 mm | |
| Product Type | Seal | |
| Accessory Type | Unsealed Cable Clamp | |
| For Use With | Ringlock Circular Connectors | |
| Colour | Black | |
| Material | Nylon, Polyamide | |
| Standards/Approvals | No | |
| Series | TRA | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Shell Size 12 mm | ||
Product Type Seal | ||
Accessory Type Unsealed Cable Clamp | ||
For Use With Ringlock Circular Connectors | ||
Colour Black | ||
Material Nylon, Polyamide | ||
Standards/Approvals No | ||
Series TRA | ||
- COO (Country of Origin):
- HU
The ITT Cannon TRA series is the unsealed cable clamps for use with ringlock circular connectors. The shell size of this unsealed cable clamp is the 12 and the material used is the nylon.
Provides strain relief and wire protection
Related links
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 22 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 24 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with TNM Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with TNM Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 16 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
